FAN3122CMPX
CMOS input, single no-inverting output, peak 11.4A sink, 10.6A source current Low-Side Gate Driver
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: FAN3122CMPX
Secondary Manufacturer Part#: FAN3122CMPX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 ns | ||
| CMOS | ||
| CMOS, Non-Inverting, Non-Invertin | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 18 ns | ||
| 8MLP EP | ||
| 11.4 A | ||
| 8 | ||
| MOSFET | ||
| 3 x 3 x 0.75 mm | ||
| No | ||
| 11.4 A | ||
| 10.6 A | ||
| MLP EP | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |