FAN3121TMPX
TTL input, single inverting output, peak 11.4A sink, 10.6A source current Low-Side Gate Driver
- RoHS 10 Compliant
- Tariff Charges
The FAN3121 MOSFET drivers are designed to drive N-channel enhancement MOSFETS in loveside switching applications by providing high peak current pulses. The drivers are availabl with either TTL input thresholds (FAN312xT) or VDD-proportional CMOS input thresholds (FAN312xC). Internal circuitry provides an under-voltage locktllt function by holding the output Iow unit the supply voltage within the operating range. FAN312x drivers incorporate the MillerDrive architecture for the final output stage. This bipolar / MOSFET combination provides the highest peak current during the Miller plateau stage Of the MOSFET turn-on / turn-off process. The FAN3121 drivers implement an enable function on pin 3 (EN), previously unused in the industry-standard pin-out. The pin is internally pulled up to VDD for active HIGH logic and can be left open for standard operation. The commercial FAN3121 is available in a 3x3 mm 8-lead thermally-enhanced MLP package or an 8-lead SOIC package The AEC-Q100 automotive-qualified versions are available in the 8-lead SOIC package.
- Industry-Standard Pin-out With Enable Input
- 4.5-V to 18-V Operating Range
- 11.4 A Peak Sink 12 V
- 9.7-A Sink/ 7.1-A source at VOUT = 6 V
- Inverting Configuration (FAN3121) and Non-Inverting Configuration (FAN3122)
- Internal Resistors Turn Driver Off If NO Inputs
- 23-ns / 19-ns Typical Rise/Fall Times (10 nF Load)
- 18 ns to 23 ns Typical Propagation Delay Time
- Choice of TTL or CMOS Input Thresholds
- MillerDriveT Technology
- Available in Thermally Enhanced 3x3 mm B-Lead MLP or 8-Lead SOIC Package (Pb+ree Finßh)
- Rated from -40oC to 125oC
- Automotive Qualified to AEC-QIOO (F085 versions)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Full Bridge | ||
| Inverting | ||
| Low Side | ||
| 23 ns | ||
| TTL | ||
| Inverting, TTL, TTL | ||
| Gold or Silver over Nickel Palladium | ||
| 260 °C | ||
| 27 ns | ||
| 18 V | ||
| 36 ns | ||
| 29 ns | ||
| 35 ns | ||
| 35 ns | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 0.65 mA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 23 ns | ||
| 8MLP | ||
| 11.4 A | ||
| 8 | ||
| MOSFET | ||
| 3 x 3 x 0.75 mm | ||
| No | ||
| Extended Industrial | ||
| 11.4 A | ||
| 10.6 A | ||
| MLP | ||
| 18 V | ||
| 4.5 V | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |