PDP SEO Portlet

FAN3121CMX

CMOS input, single inverting output, peak 11.4A sink, 10.6A source current Low-Side Gate Driver

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN3121CMX
Secondary Manufacturer Part#: FAN3121CMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN3121CMX is a CMOS input single inverting output Low-side Gate Driver designed to drive N-channel enhancement MOSFETs in low-side switching applications by providing high peak current pulses. The driver is available with CMOS input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. The driver incorporates the MillerDrive™ architecture for the final output stage. This bipolar/MOSFET combination provides the highest peak current during the Miller plateau stage of the MOSFET turn-on/turn-off process. The driver implements an enable function on pin 3 (EN), previously unused in the industry-standard pin-out. The pin is internally pulled up to VDD for active HIGH logic and can be left open for standard operation.

  • Industry-standard pin-out with enable input
  • Inverting configuration
  • Internal resistors turn driver OFF if no inputs
  • 23/19ns Typical rise/fall times with 10nF load
  • Inverting channels + enable
  • MilleDrive™ Technology

Technical Attributes

Find Similar Parts

Description Value
18 ns
CMOS
CMOS, Inverting, Inverting
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
8
-40 to 125 °C
125 °C
-40 °C
18 ns
8SOIC N
11.4 A
8
MOSFET
5 x 4 x 1.5 mm
No
11.4 A
10.6 A
SOIC N
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1137  Mult:1  
USD $:
1137+
$1.17022
2274+
$1.16425
4548+
$1.15828
9096+
$1.15231
18192+
$1.14634