PDP SEO Portlet

FAN3111ESX

External DC 2~5V referenced input, single non-inverting output, peak 1.4A sink, 1.4A source current Low-Side Gate Driver

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN3111ESX
Secondary Manufacturer Part#: FAN3111ESX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN3111ESX is a high-speed low-side Gate Driver is designed to drive an N-channel enhancement-mode MOSFET in low-side switching applications. The FAN3111C has dual CMOS inputs with thresholds referenced to VDD for use with PWM controllers and other input-signal sources that operate from the same supply voltage as the driver. The low-side gate driver for use with low-voltage controllers and other input signal sources that operate from a lower supply voltage than the driver, that supply voltage may also be used as the reference for the input thresholds of the FAN3111E. This driver has a single, non-inverting, low-voltage input plus a DC input VXREF for an external reference voltage in the range 2 to 5V.

  • Dual CMOS inputs allow configuration as non-inverting or inverting with enable function
  • Single non-inverting, low-voltage input for compatibility with low-voltage controllers
  • Small footprint facilitates distributed drivers for parallel power device
  • 9ns Typical rise/8ns typical fall times with 470pF load

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
Low Side
15 ns
CMOS|TTL
Matte Tin
260
17 ns
30 ns
18 ns
Surface Mount
MSL 1 - Unlimited
1
5
1
1
-40 to 125 °C
125 °C
-40 °C
15 ns
5SOT-23
1.1 A
5
MOSFET
3 x 1.7 x 1.3 mm
No
5 V
1.1 A
900 mA
SOT-23
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.28514
6000+
$0.27947
12000+
$0.27546
24000+
$0.27156
48000+
$0.26375