PDP SEO Portlet

FAN3100TSX

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN3100TSX
Secondary Manufacturer Part#: FAN3100TSX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
Low Side
16 ns
TTL
Matte Tin
260
14 ns
30 ns
20 ns
Surface Mount
MSL 1 - Unlimited
1
5
1
1
-40 to 125 °C
125 °C
-40 °C
16 ns
5SOT-23
3 A
5
MOSFET
3 x 1.7 x 1.3 mm
No
2.5 A
-1.8 A
SOT-23
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.42162
6000+
$0.41324
12000+
$0.40731
24000+
$0.40154
48000+
$0.39