FAN3100TMPX
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: FAN3100TMPX
Secondary Manufacturer Part#: FAN3100TMPX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting|Non-Inverting | ||
| Low Side | ||
| 16 ns | ||
| Gold | ||
| 260 | ||
| 14 ns | ||
| 30 ns | ||
| 20 ns | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 1 | ||
| 125 °C | ||
| -40 °C | ||
| 16 ns | ||
| 6 | ||
| MOSFET | ||
| 2 x 2 x 0.95 mm | ||
| 2.5 A | ||
| -1.8 A | ||
| MLP EP | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |