PDP SEO Portlet

FAN302ULMY

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN302ULMY
Secondary Manufacturer Part#: FAN302ULMY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
67 %
50 ns
Matte Tin
260
67 %
Surface Mount
MSL 1 - Unlimited
1
8
1
No
-40 to 105 °C
105 °C
-40 °C
8SOIC N
8
Single Ended Controller
5 x 4 x 1.5 mm
No
SOIC N
17 V
4.7 V
145 kHz
135 kHz
140 kHz
140 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: