FAN2558S18X
LDO Regulator, 180 mA, Low Vout, with Power Good
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: FAN2558S18X
- RoHS 10 Compliant
- Tariff Charges
- Fixed 1.0V, 1.2V, 1.3V, 1.5V, 1.8V, 2.5V, 3.3V, 3.5V, 3.6V, 3.8V and Adjustable Output
- Power Good Indicator with Open Drain Output
- 180mA Output Current
- 100µA Ground Current
- Cbypass for Low Noise Operation
- Fast Enable for CDMA Applications
- High Ripple Rejection
- Current Limit
- Thermal Shutdown
- Excellent Line and Load Regulation
- Requires Only 1µF Output Capacitor
- Stable with 0 to 300m? ESR
- TTL-level Compatible Enable Input
- Active Output Discharge
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Fixed | ||
| null | ||
| 2.7 V | ||
| 5.5 V | ||
| -40 °C | ||
| 180 mA | ||
| null | ||
| 1.8 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| null | ||
| 85 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |