PDP SEO Portlet

FAN2558MP18X

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN2558MP18X
Secondary Manufacturer Part#: FAN2558MP18X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
2.7 V
5.5 to 2.7 V
75 °C/W
Gold
0.3 %/V
2.5 %
260
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
85 °C
-40 °C
0.18 A
Fixed
1.8 V
6MLP EP
6
Positive
2 x 2 x 0.95 mm
1.8V 180mA LDO Voltage Regulators
MLP EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: