PDP SEO Portlet

FAN23SV15MAMPX

15 A Synchronous Buck Regulator

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN23SV15MAMPX
Secondary Manufacturer Part#: FAN23SV15MAMPX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN23SV15M is a highly efficient synchronous buck regulator. The regulator is capable Of operating With an hput range from 7 V to 18 V and supporting up to 15 A load currents. The device can operate from a 5 V rail if VIN, PVIN, and Pvcc are connected together to bypass the internal linear regulator. The FAN23SV15M utilizes Fairchild's constant on-time control architecture to provide excellent transient response and to maintain a relatively constant switching frequency. The device utilizes Pulse Frequency Modulation (PFM) rntxie to maximize light-load efficiency by reducing switching frequency when the inductor is operating in discontinuous conduction mode at light loads. Switching frequency and over-current protection can be programmed to provide a flexible solution for various applications. Output over-voltage, under- voltage, over-current, and thermal shutdown protections help prevent damage to the deuce during fault conditions. After thermal shutdown is activated, a hysteresis feature restarts the deuce When normal operating temperature is reached.

  • VIN Range: 7 V to 18 V using Internal Linear
  • Regulator for Bias
  • VIN Range: 4.5 V to 55 V With VIN/PVIN/Pvcc Connected to Bypass Internal Regulator
  • High Efficiency: Over Peak
  • Continuous Output Current: 15 A
  • Internal Linear Bias Regulator
  • Accurate Enable facilitates VIN UVLO Functionality
  • PFM Mode for Light-Load Efficiency
  • Excellent Line and Load Transient Response
  • Precision Reference: ± I % Over Temperature
  • Output Voltage Range: 0.6 to 55 V
  • Programmable Frequency: 200 kHz to I MHz
  • Programmable Soft-Start
  • LOW Shutdown Current
  • Adjustable Sourcing Current Limit
  • Internal Boot Diode
  • Thermal Shutdown
  • Halogen and Lead Free, ROHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: