PDP SEO Portlet

FAN2110MPX

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN2110MPX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25 Pins
Adjustable
800 mV
Synchronous Buck (Step Down)
null
24 V
93 %
-10 °C
10 A
19.2 V
null
Surface Mount
null
null
MLP
85 °C
600 kHz
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 2.8718
3000+
$2.8718
6000+
$2.8
12000+
$2.76543
24000+
$2.73171
48000+
$2.6988
SubTotal:
$8,615.40