PDP SEO Portlet

FAN2108MPX

- 8A, 24V Input, Integrated Synchronous Buck Regulator

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN2108MPX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide Input Voltage Range: 3 V-24 V
  • Wide Output Voltage Range: 0.8 V to 80% VIN
  • 8 A Output Current
  • Programmable Frequency Operation: 200 KHz to 600 KHz
  • over 95% Peak Efficiency
  • Integrated Schottky Diode on Low-side MOSFET Boosts Efficiency
  • Internal Bootstrap diode
  • Power-Good Signal
  • Pre- Bias Startup
  • Accepts Ceramic Capacitors on Output
  • External Compensation for Flexible Design
  • Input under-voltage Lockout
  • Programmable Current Limit
  • under-voltage, Over-voltage, and Thermal
  • Shutdown Protections
  • Internal Soft-Start
  • 5 x 6 mm, 25-Pin, 3-Pad MLP Package

Technical Attributes

Find Similar Parts

Description Value
25 Pins
Adjustable
800 mV
Synchronous Buck (Step Down)
null
24 V
95 %
-10 °C
8 A
19.2 V
null
Surface Mount
null
null
MLP
85 °C
600 kHz
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.79487
3000+
$0.79487
6000+
$0.775
12000+
$0.76543
24000+
$0.7561
48000+
$0.74699
SubTotal:
$2,384.61