PDP SEO Portlet

FAN2106MPX

- 6A, 24V Input, Integrated Synchronous Buck Regulator

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN2106MPX
Secondary Manufacturer Part#: FAN2106MPX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 %
24 V
3 V
Gold
260
24 V
3 V
Surface Mount
MSL 1 - Unlimited
1
25
1
3.3 V
-10 to 85 °C
85 °C
-10 °C
6 A
Adjustable
0.8 to 21.6 V
25MLP EP
25
6 x 5 x 0.75 mm
MLP EP
200 to 600 kHz
600 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:182  Mult:1  
USD $:
182+
$3.7125
364+
$3.63
728+
$3.5475
1456+
$3.465
2912+
$3.3825