PDP SEO Portlet

FAN2103MPX

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN2103MPX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25 Pins
Adjustable
800 mV
Synchronous Buck (Step Down)
null
24 V
95 %
-10 °C
3 A
21.6 V
null
Surface Mount
null
null
MLP
85 °C
600 kHz
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 1.42308
3000+
$1.42308
6000+
$1.3875
12000+
$1.37037
24000+
$1.35366
48000+
$1.33735
SubTotal:
$4,269.24