PDP SEO Portlet

FAN1616ASX

LDO REG 0.5A 4PIN SOT-223

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN1616ASX
Secondary Manufacturer Part#: FAN1616ASX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN1616A,is low dropout three-terminal regulators with 0.5A output current capability. These devices have been optimized for applications where transient response and minimum dropout voltage are critical. The 5V version is designed also to be used in

  • Low dropout voltage
  • Load regulation: 0.05% typical
  • Current limit
  • On-chip thermal limiting
  • Standard SOT-223 and TO-252 packages
  • Three-terminal adjustable or fixed 1.8V, 2.5V, 3.3V or 5V
  • Specified from

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: