PDP SEO Portlet

FAN1587AMX

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN1587AMX
Secondary Manufacturer Part#: FAN1587AMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 V
18 V
40 °C/W
3 °C/W
Matte Tin
0.2 %
0.5 %
260
1.3@3A V
13 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
0 to 125 °C
125 °C
0 °C
3 A
Adjustable
1.5 to 3.6 V
4TO-263
4
Positive Output
10.29 x 9.65 x 4.83 mm
1.275 V
TO-263
1.15@3A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $: