PDP SEO Portlet

FAN1587AD33X

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN1587AD33X
Secondary Manufacturer Part#: FAN1587AD33X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 V
18 V
40 °C/W
3 °C/W
Matte Tin
0.2 %
0.5 %
260
1.3@3A V
13 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
3 A
Fixed
3.3 V
3TO-252
3
Positive Output
6.73 x 6.22 x 2.39 mm
TO-252
1.15@3A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: