FAN156L6X
Comparator, Low Voltage
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: FAN156L6X
Secondary Manufacturer Part#: FAN156L6X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| Low Voltage Comparator | ||
| 260 °C | ||
| 2.75, 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.017@5.5V mA | ||
| 2.7, 2.3 V | ||
| -40 to 85 °C | ||
| Push-Pull | ||
| 6MicroPak | ||
| 6 | ||
| Single|Dual | ||
| 1.45 x 1 x 0.5 mm | ||
| No | ||
| Micro-Pak | ||
| 1.6V to 5.5V | ||
| 0.0054 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |