ESD9X3.3ST5G
ESD Protection Diode. ONSSPCPRTCNQK3C1V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESD9X3.3ST5G
Secondary Manufacturer Part#: ESD9X3.3ST5G
- RoHS 10 Compliant
- Tariff Charges
ESD9X3.3ST5G is a ESD protection diode. It is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage and fast response time provide best in class protection on designs that are exposed to ESD. Because of its small size, it is suited for use in cellular phones, MP3 players, digital cameras and many other portable applications where board space comes at a premium.
- Working peak reverse voltage is 3.3V
- Maximum reverse leakage current is 100nA
- Low capacitance of 15pF
- Low clamping voltage
- Small body outline dimension is 0.039" x 0.024"" (1.0 x 0.60mm)
- Low body height of 0.016"" (0.4 mm)
- Response time is 1 ns
- IEC61000-4-2 Level 4 ESD protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 V | ||
| 80 pF | ||
| 10.4 V | ||
| SOD-923 | ||
| Unidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 12 V | ||
| 102 W | ||
| 150 mW | ||
| ESD9X Series | ||
| 2.5 uA | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |