ESD9L3.3ST5G
ESD Protection Diode, Ultra Low Capacitance, Unidirectional. ONSSPCPRTCNQK3C1V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESD9L3.3ST5G
Secondary Manufacturer Part#: 08AK5957
- RoHS 10 Compliant
- Tariff Charges
The ESD9L3.3ST5G is designed to protect voltage sensitive components that require ultra-low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its low capacitance, it is suited for use in high frequency designs such as USB 2.0 high speed and antenna line applications.
- Ultra Low Capacitance 0.5 pF
- Low Clamping Voltage
- Stand-off Voltage: 3.3 V, 5 V
- Low Leakage
- Response Time is Typically 1.0 ns
- IEC61000-4-2 Level 4 ESD Protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.8 V | ||
| 0.9 pF | ||
| 9 V | ||
| SOD-923 | ||
| Unidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 3.3 V | ||
| 150 mW | ||
| ESD9L Series | ||
| 1 uA | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |