ESD8551N2T5G
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESD8551N2T5G
Secondary Manufacturer Part#: ESD8551N2T5G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.3 pF | ||
| 16 V | ||
| X2-DFN | ||
| Bi-Directional | ||
| Surface Mount | ||
| 2 | ||
| 1 | ||
| 3.3 V | ||
| 0.5 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100040 |
| Schedule B: | 8541100080 |