PDP SEO Portlet

ESD8011MUT5G

Ultra Low Capacitance ESD Protection Diode for High Speed Data Lines 5.5V, 0.2pF ESD Protection Diode in X3DFN2. ONSSPCPRTCNQK3C1V;

Manufacturer:onsemi
Avnet Manufacturer Part #: ESD8011MUT5G
Secondary Manufacturer Part#: ESD8011MUT5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESD8011MUT5G is an ultra-low capacitance ESD Protection Diode for high speed data line. It is designed to protect high speed data lines from ESD. Ultra-low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines.

  • Ultra low capacitance (0.1pF I/O to GND)
  • IEC 61000-4-2 (Level-4) Protection
  • Low ESD clamping voltage
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
6.5 V
0.2 pF
17.2 V
X3DFN
Bidirectional
Surface Mount
1
2
1
125 °C
-55 °C
5.5 V
34 W
1 uA
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.0924
20000+
$0.0888
40000+
$0.0852
80000+
$0.0816
160000+
$0.0801