PDP SEO Portlet

ESD8006MUTAG

Low Capacitance ESD Protection Diode Array, Thunderbolt. ONSSPCPRTCNQK3C1V;

Manufacturer:onsemi
Avnet Manufacturer Part #: ESD8006MUTAG
Secondary Manufacturer Part#: ESD8006MUTAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ESD8006MUTAG is a ESD protection diode. It is specifically designed to protect USB 3.0 and Thunderbolt interfaces from ESD. Ultra-low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines. The flow-through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high speed differential lines. Typical applications include USB 3.0/3.1, thunderbolt and display port.

  • Reverse working voltage is 3.3V
  • Reverse leakage current is 1µA
  • Low capacitance (0.25pF max, I/O to GND)
  • Low ESD clamping voltage
  • Protection for IEC standards IEC 61000-4-2 (level 4)

Technical Attributes

Find Similar Parts

Description Value
5.5 V
0.32 pF
8.4 V
UDFN
Unidirectional
Surface Mount
6
10
6
125 °C
-55 °C
3.3 V
1 uA
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.35231
6000+
$0.3435
12000+
$0.33926
24000+
$0.33667
48000+
$0.33494