ESD7C5.0DT5G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 V | ||
| 6.2 pF | ||
| SOT-723 | ||
| Unidirectional | ||
| Surface Mount | ||
| 2 | ||
| 3 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 5 V | ||
| 5.1 W | ||
| 240 mW | ||
| ESD7CxxD Series | ||
| 500 nA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |