PDP SEO Portlet

ESD7381MUT5G

ESD Protection Diodes, Low Capacitance, Unidirectional ESDLC3 Low Cap unidirectional ESD protection in 0201 DFN. ONSSPCPRTCNQK3C1V;

Manufacturer:onsemi
Avnet Manufacturer Part #: ESD7381MUT5G
Secondary Manufacturer Part#: ESD7381MUT5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ESD7381MUT5G is a ESD protection diode where micro packaged diode for ESD protection. It is designed to protect voltage sensitive components that require ultra-low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its low capacitance, it is suited for use in high frequency designs such as USB 2.0 high speed and antenna line applications. Typical applications include RF signal ESD protection, RF switching, PA, and antenna ESD protection and near field communications.

  • Reverse working voltage is 3.3V
  • Reverse leakage current 1nA
  • Ultra-low capacitance of 0.37pF
  • Low clamping voltage
  • Small body outline dimension is 0.60mm x 0.30mm
  • Low body height of 0.3mm
  • Insertion loss of 0.030dBm, response time is 1ns, low dynamic resistance is 1
  • IEC61000-4-2 Level 4 ESD protection

Technical Attributes

Find Similar Parts

Description Value
5 V
0.55 pF
10 V
X3DFN
Unidirectional
Surface Mount
1
2
1
125 °C
-40 °C
3.3 V
27 W
250 mW
50 nA
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  60000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.03403
20000+
$0.03284
40000+
$0.03237
80000+
$0.03189
160000+
$0.03142