ESD7104MUTAG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESD7104MUTAG
Secondary Manufacturer Part#: ESD7104MUTAG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 0.35 pF | ||
| 10 V | ||
| UDFN | ||
| Bidirectional | ||
| Surface Mount | ||
| 4 | ||
| 10 | ||
| 125 °C | ||
| -55 °C | ||
| 5 V | ||
| 21.3 W | ||
| 1 uA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |