PDP SEO Portlet

ESD7016MUTAG

ESD Protection Diode, Low Capacitance, USB 3.0 Integrated Low Cap TVS for USB 3.0. ONSSPCPRTCNQK3C1V;

Manufacturer:onsemi
Avnet Manufacturer Part #: ESD7016MUTAG
Secondary Manufacturer Part#: ESD7016MUTAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ESD7016MUTAG is a ESD protection diode in an 8 pin uDFN package. The ESD7016 surge protection is specifically designed to protect USB3.0 interfaces by integrating two Superspeed pairs, D+, D-, and Vbus lines into a single protection product. Ultra-low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines. The flow-through style package allows for easy PCB layout and matched trace length necessary to maintain consistent impedance between high speed differential lines.

  • Reverse working voltage is 5V
  • Breakdown voltage is 5.5V
  • Reverse leakage current is 1µA
  • Low capacitance (0.15pF typical, I/O to GND)
  • Protection for IEC 61000-4-2 (Level 4) standards
  • Low ESD clamping voltage
  • Operating junction temperature range from -55 to +125°C

Technical Attributes

Find Similar Parts

Description Value
5.5 V
0.2 pF
10 V
UDFN
Bidirectional
Surface Mount
6
8
125 °C
-55 °C
5 V
9.6 W
1 uA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.23166
6000+
$0.22356
12000+
$0.22032
24000+
$0.21708
48000+
$0.21384