PDP SEO Portlet

ESD5Z7.0T1G

ESD Protection Diode, SOD-523 7.0 V.

Manufacturer:onsemi
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: ESD5Z7.0T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low clamping voltage
  • 2.5 to 12V Stand-off voltage
  • Peak power up to 240W @ 8 x 20s pulse
  • Low leakage
  • 1ns Response time
  • ESD rating of Class 3 (16kV) per human body model
  • IEC61000-4-2 level 4 ESD protection
  • IEC61000-4-4 level 4 EFT protection
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
1 Line
2 Pins
7 V
7 V
500 mW
null
-55 °C
null
null
150 °C
null
65 pF
7.5 V
null
null
22.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.02026
3000+
$0.02026
6000+
$0.01975
12000+
$0.01951
24000+
$0.01927
48000+
$0.01904
SubTotal:
$60.78