ESD5Z12T5G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESD5Z12T5G
Secondary Manufacturer Part#: ESD5Z12T5G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14.1 V | ||
| 55 pF | ||
| 25 V | ||
| SOD-523 | ||
| Unidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 12 V | ||
| 240 W | ||
| 500 mW | ||
| ESD5Z Series | ||
| 10 nA | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |