ESD5581N2T5G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESD5581N2T5G
Secondary Manufacturer Part#: ESD5581N2T5G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.2 V | ||
| 10 pF | ||
| 12 V | ||
| X2DFN | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 5 V | ||
| 250 mW | ||
| 100 nA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |