PDP SEO Portlet

EMI8143MUTAG

Common Mode Filter with ESD Protection 3Pair CMF for HDMI in DFN. ONSSPCPRTCNIW2U6D;

Manufacturer:onsemi
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: EMI8143MUTAG
Secondary Manufacturer Part#: EMI8143MUTAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EMI8143MUTAG is a common mode filter (CMF) with integrated ESD protection in a 16 pin XDFN package. Differential signalling I/Os can now have both common mode filtering and ESD protection in one package. The EMI8141 protects against ESD pulses up to ±15KV contact per the IEC61000-4-2 standard. The EMI8141 is well suited for protecting systems using high-speed differential ports such as USB 3.0, MIPI D-PHY; corresponding ports in removable storage, and other applications where ESD protection are required in a small footprint package. Typical applications include USB 3.0, MHL 2.0, SD card, eSATA, HDMI/DVI display in mobile phones and MIPI D-PHY (CSI-2, DSI, etc) in mobile phones and digital still cameras.

  • Reverse working voltage of 3.3V
  • Maximum breakdown voltage is 9V at 1mA
  • Channel leakage current is 1µA
  • Total insertion loss DMLOSS 2.5dB at 2.5GHz
  • Large differential mode cutoff frequency f3dB 5GHz
  • High common mode stop band attenuation: 10dB at 500MHz, 15dB at 700MHz
  • Low channel resistance is 6ohm

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
260
15 dB
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
16
1.35 mm
3.5 x 1.35 x 0.45(Max)
0.45 mm
3.5 mm
No
XDFN
Flat Style
Common Mode Filter with ESD Protection

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.47173
6000+
$0.46553
12000+
$0.45652
24000+
$0.45027
48000+
$0.44794