EMI8132MUTAG
Common Mode Filter with ESD Protection=750MHz CM Stop Band Attenuation for HDMI Interfaces Three Pair EMI Filter - Consumer Qualified. ONSSPCPRTCNIW2U6D;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: EMI8132MUTAG
Secondary Manufacturer Part#: EMI8132MUTAG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 30 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 10 | ||
| 1.35 mm | ||
| 2.2 x 1.35 x 0.45 mm | ||
| 0.45 mm | ||
| 2.2 mm | ||
| No | ||
| XDFN | ||
| Flat Style | ||
| EMI Filter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |