EMI8043MUTAG
Common Mode Filter with ESD Protection=750MHz CM Stop Band Attenuation for HDMI Interfaces Three Pair EMI Filter - Consumer Qualified. ONSSPCPRTCNIW2U6D;
- RoHS 10 Compliant
- Tariff Charges
The EMI804x is a family of Common Mode Filters (CMF) with integrated ESD protection, a first in the industry. Differential signaling I/Os can now have both common mode filtering and ESD protection in one package. The EMI804x protects against ESD pulses up to ±15 kV contact per the IEC61000-4-2 standard. The EMI804x is well-suited for protecting systems using high-speed differential ports such as USB 3.0, HDMI 1.3/1.4/2.0;corresponding ports in removable storage and other applications. The EMI804x is available in a RoHS-compliant 0.5mm pitch package, XDFN6 for 1 Differential Pair, XDFN-10 for 2 Differential Pair and XDFN-16 package for 3 Differential Pair.
- Total Insertion Loss < 2.5dB at 2.5GHz
- Large Differential Mode Cutoff Frequency > 5GHz
- High Common Mode Stop Band Attenuation: 15dB at 700MHz, 30dB at 2.4GHz
- Low Channel Resistance 6.0 O
- Provides ESD Protection to IEC61000-4-2 Level 4, +/-15kV Contact
- Pb-Free Devices are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 15 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 700 MHz | ||
| -40 to 85 °C | ||
| 16 | ||
| 1.35 mm | ||
| 4 x 1.35 x 0.45(Max) | ||
| 0.45 mm | ||
| 4 mm | ||
| No | ||
| XDFN | ||
| Solder | ||
| Common Mode Filter with ESD Protection |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390020 |
| Schedule B: | 8542390020 |