PDP SEO Portlet

EMI8042MUTAG

Common Mode Filter with ESD Protection=750MHz CM Stop Band Attenuation for HDMI Interfaces Two Pair EMI Filter - Consumer Qualified. ONSSPCPRTCNIW2U6D;

Manufacturer:onsemi
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: EMI8042MUTAG
Secondary Manufacturer Part#: EMI8042MUTAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EMI804x is a family of Common Mode Filters (CMF) with integrated ESD protection, a first in the industry. Differential signaling I/Os can now have both common mode filtering and ESD protection in one package. The EMI804x protects against ESD pulses up to ±15 kV contact per the IEC61000-4-2 standard. The EMI804x is well-suited for protecting systems using high-speed differential ports such as USB 3.0, HDMI 1.3/1.4/2.0;corresponding ports in removable storage and other applications. The EMI804x is available in a RoHS-compliant 0.5mm pitch package, XDFN6 for 1 Differential Pair, XDFN-10 for 2 Differential Pair and XDFN-16 package for 3 Differential Pair.

  • Total Insertion Loss < 2.5dB at 2.5GHz
  • Large Differential Mode Cutoff Frequency > 5GHz
  • High Common Mode Stop Band Attenuation: 15dB at 700MHz, 30dB at 2.4GHz
  • Low Channel Resistance 6.0 O
  • Provides ESD Protection to IEC61000-4-2 Level 4, +/-15kV Contact
  • Pb-Free Devices are available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.36486
6000+
$0.34514
12000+
$0.33605
24000+
$0.32744
48000+
$0.31925