PDP SEO Portlet

EMI7208MUTAG

EMI Filter, 8-Channel, with Integrated ESD Protection. ONSSPCPRTCNIW2U6D;

Manufacturer:onsemi
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: EMI7208MUTAG
Secondary Manufacturer Part#: EMI7208MUTAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EMI7204MU, EMI7206MU and EMI7208MU comprise a family of LC EMI filters with integrated ESD protection. Their typical component values of L = 17 nH and C = 12 pF deliver a cutoff frequency of 250 MHz and stop band attenuation greater than -23 dB from 800 MHz to 6.0 GHz. This performance makes the part ideal for parallel interfaces with data rates up to 125 Mbps in applications where wireless interference must be minimized.The specified attenuation range is very effective in minimizing interference from 2G/3G, GPS, Bluetooth® and WLAN signals. The EMI7204MU, EMI7206MU and EMI7208MU are available in the low-profile 4, 6, and 8 lead, 0.5 mm thick UDFN surface mount packages with 0.4 mm lead pitch.

  • ±16 kV ESD Protection on Each Channel (IEC6100042 Level 4, Contact Discharge)
  • L/C Values of 17 nH and 12 pF Deliver Exceptional S21 Performance Characteristics of 250 MHz f3dB and -23 dB Stop Band Attenuation from 800 MHz to 6.0 GHz
  • Integrated EMI/ESD System Solution in UDFN Package Offers Exceptional Cost, System Reliability and Space Savings
  • These are PbFree Devices

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
>23 dB
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
1.35 mm
3.3 x 1.35 x 0.55 mm
0.55 mm
3.3 mm
No
Flat Style
8 Channel EMI Filter and Integrated ESD Protection

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.33229
6000+
$0.31432
12000+
$0.30605
24000+
$0.2982
48000+
$0.29075