EMI7204MUTAG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: EMI7204MUTAG
Secondary Manufacturer Part#: EMI7204MUTAG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24.2 pF | ||
| Matte Tin | ||
| 260 °C | ||
| -23 dB | ||
| 30 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 250 MHz | ||
| -40 to 85 to 85 °C | ||
| 8 | ||
| 1.35 mm | ||
| 1.7 x 1.35 x 0.5 mm | ||
| 0.55 mm | ||
| 1.7 mm | ||
| No | ||
| UDFN | ||
| Solder | ||
| LC EMI Filter with ESD Protection | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |