EMI5208MUTAG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: EMI5208MUTAG
Secondary Manufacturer Part#: EMI5208MUTAG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| >20 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 800, 3000 MHz | ||
| -40 to 85 °C | ||
| 1.35 mm | ||
| 3.3 x 1.35 x 0.6 mm | ||
| 0.6 mm | ||
| 3.3 mm | ||
| No | ||
| Flat Style | ||
| 8 Channel EMI Filter and ESD Protection |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541590080 |
| Schedule B: | 8541590080 |