PDP SEO Portlet

EMI5204MUTAG

5.5 V Bidirectional micro-packaged EMI Filter with ESD and Surge Protection 5.5 V Bidirectional micro-packaged EMI Filter with ESD and Surge Protection. ONSSPCPRTCNIW2U6D;

Manufacturer:onsemi
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: EMI5204MUTAG
Secondary Manufacturer Part#: EMI5204MUTAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EMI520xMU Series are a 4, 6, 8-channel (C-R-C) Pi-style EMI filter array with integrated ESD protection. Its typical component values of R = 100 and C = 7 pF deliver a cutoff frequency of 250 MHz and stop band attenuation greater than 20 dB from 800 MHz to 5.0 GHz. This performance makes the part ideal for parallel interfaces with data rates up to 167 Mbps in applications where wireless interference must be minimized. The specified attenuation range is very effective in minimizing interference from 2G/3G, GPS, Bluetooth® and WLAN signals. The EMI520xMU Series is available in the low-profile 4, 6, 8-lead, 0.5mm thick UDFN packages with 0.4mm lead pitch.

  • ±8.0 kV ESD Protection on each channel (IEC61000-4-2 Level 4, Contact Discharge)
  • R/C Values of 100 and 7 pF deliver Exceptional S21 Performance Characteristics of 250 MHz f3dB and 20 dB Stop Band Attenuation from 800 MHz to 5.0 GHz
  • Integrated EMI/ESD System Solution in UDFN Package Offers Exceptional Cost, System Reliability and Space Savings
  • This is a Pb-Free Device

Technical Attributes

Find Similar Parts

Description Value
260
>20 dB
Surface Mount
MSL 1 - Unlimited
800, 3000 MHz
-40 to 85 °C
1.35 mm
1.7 x 1.35 x 0.6 mm
0.6 mm
1.7 mm
No
Flat Style
4 Channel EMI Filter and ESD Protection

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:6250  Mult:1  
USD $:
6250+
$0.1274
12500+
$0.12675
25000+
$0.1261
50000+
$0.12545
100000+
$0.1248