EMI2180MTTBG
5.5 V Bidirectional micro-packaged EMI Filter with ESD and Surge Protection 5.5 V Bidirectional micro-packaged EMI Filter with ESD and Surge Protection. ONSSPCPRTCNIW2U6D;
- RoHS 10 Compliant
- Tariff Charges
The EMI2180 is an industry first Common Mode Filter tuned to MHL speed (CMF) with integrated ESD protection. Differential signaling I/Os can now have both common mode filtering and ESD protection in one package, instead of using separate devices for each function. In addition, traditional common mode chokes are coil-based, while the EMI2180 is silicon-based. This enables the EMI2180 to have a smaller footprint and profile. The EMI2180 protects against ESD pulses up to ±8 kV contact per the IEC61000-4-2 standard.
- Single Integrated Package for Common Mode Filter (CMF) and ESD Protection for MHL High Speed Data Lines
- High Differential Mode Bandwidth Cutoff Frequency for Best Signal
Integrity - Provides ESD Protection to IEC6100042 Level 4,±8 kV Contact
Discharge - Low Channel Input Capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 15 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 6 | ||
| 2 mm | ||
| 1.6 x 2 x 0.75(Max) | ||
| 0.75 mm | ||
| 1.6 mm | ||
| No | ||
| WDFN | ||
| Solder | ||
| Common Mode Filter with ESD Protection |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |