PDP SEO Portlet

EMH2418R-TL-H

Dual N-Channel Power MOSFET, 24V, 9A, 15mO

Manufacturer:onsemi
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: EMH2418R-TL-H
Secondary Manufacturer Part#: EMH2418R-TL-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EMH2418R is N-Channel Power MOSFET, 24V, 9A, 15mO, Dual EMH8.

  • Low on-resistance
  • 2.5V drive
  • Common drain type
  • Protection diode in
  • Built-in gate protection resistor
  • Ideally suited for lithium battery (LiB) charging and discharging switch

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
9
15
24
8
150 °C
1.4
EMH

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: