EMG2DXV5T5G
Dual NPN Bipolar Digital Transistor (BRT). ONSSPCTRNSTME1D1N;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: EMG2DXV5T5G
Secondary Manufacturer Part#: EMG2DXV5T5G
- RoHS 10 Compliant
- Tariff Charges
The Dual NPN Bipolar Digital Transistor is designed to replace a single device and its external resistor bias network. The Dual PNP Bipolar Digital Transistor contains a single transistor with a monolithic bias network consisting of two resistors: a series base resistor and a base-emitter resistor. This eliminates these individual components by integrating them into a single device. This can reduce both system cost and board space. The device is housed in the SOT-553 package which is designed for low power surface mount applications.
- Simplifies Circuit Design
- Reduces Board Space
- Reduces Component Count
- Moisture Sensitivity Level: 1
- Available in 8 mm, 7 inch Tape and Reel
- Lead-Free Solder Plating
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 | ||
| 47 kOhm | ||
| 50 | ||
| 100 | ||
| 80 | ||
| 5 | ||
| 150 °C | ||
| 338 | ||
| EMG2DXV5 Serie | ||
| SOT-553 | ||
| Surface Mount | ||
| Dual NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |