PDP SEO Portlet

EMD4DXV6T5G

Complementary Bipolar Digital Transistor (BRT).

Manufacturer:onsemi
Avnet Manufacturer Part #: EMD4DXV6T5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • Available in 8 mm, 7 inch Tape and Reel
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
null
80 hFE
Complementary, PNP
47 kohm
47 kohm
null
null
Surface Mount
null
null
50 V
50 V
100 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:24000  Mult:8000  
Need More?
USD $:
$ 0.03846
24000+
$0.03846
48000+
$0.0375
96000+
$0.03704
192000+
$0.03658
384000+
$0.03614
SubTotal:
$923.04