PDP SEO Portlet

EMD4DXV6T1G

Complementary Bipolar Digital Transistor (BRT). ONSSPCTRNSTME1D1N;

Manufacturer:onsemi
Avnet Manufacturer Part #: EMD4DXV6T1G
Secondary Manufacturer Part#: EMD4DXV6T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Dual Bipolar Digital Transistor contains a single transistor with a monolithic bias network consisting of two resistors:a series base resistor and a base-emitter resistor. These digital transistors are designed to replace a single device and its external resistor bias network. This eliminates these individual components by integrating them into a single device. In the EMD4DXV6T1 series, two complementary devices are housed in the SOT-563 package, which is ideal for low power surface mount applications where board space is at a premium.

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • Available in 8 mm, 7 inch Tape and Reel
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
47
47 kOhm
50
50
100
80
6
150 °C
500
SOT-563
Surface Mount
Complementary, PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:16000  Mult:4000  
USD $:
16000+
$0.0516
32000+
$0.05092
64000+
$0.04994
128000+
$0.04917
256000+
$0.04838