PDP SEO Portlet

EMC4DXV5T1G

Complementary Bipolar Digital Transistor (BRT).

Manufacturer:onsemi
Avnet Manufacturer Part #: EMC4DXV5T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • Available in 8 mm, 7 inch Tape and Reel
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
5 Pins
80 hFE
NPN, PNP
47 kohm
47 kohm
null
null
Surface Mount
null
null
50 V
50 V
100 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:20000  Mult:4000  
Need More?
USD $:
$ 0.04
20000+
$0.04
40000+
$0.03947
80000+
$0.03871
160000+
$0.03812
320000+
$0.0375
SubTotal:
$800.00