PDP SEO Portlet

EMC2DXV5T1G

Complementary Bipolar Digital Transistor (BRT). ONSSPCTRNSTME1D1N;

Manufacturer:onsemi
Avnet Manufacturer Part #: EMC2DXV5T1G
Secondary Manufacturer Part#: EMC2DXV5T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Dual Bipolar Digital Transistor contains a single transistor with a monolithic bias network consisting of two resistors: a series base resistor and a base-emitter resistor. These digital transistors are designed to replace a single device and its external resistor bias network. This eliminates these individual components by integrating them into a single device. In the EMC2DXV5T1 series, two complementary devices are housed in the SOT-553 package which is ideal for low power surface mount applications where board space is at a premium.

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • Available in 8 mm, 7 inch Tape and Reel
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
22
22 kOhm
50
50
100
60
5
150 °C
500
SOT-553
Surface Mount
Complementary, PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:16667  Mult:1  
USD $:
16667+
$0.06292
33334+
$0.0626
66668+
$0.06227
133336+
$0.06195
266672+
$0.06163