PDP SEO Portlet

EFC4627R-TR

Dual N-Channel Power MOSFET, 12V, 6A, 29.5mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: EFC4627R-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.5V drive
  • Common-drain type
  • Protection diode in
  • Halogen free compliance

Technical Attributes

Find Similar Parts

Description Value
null
12 V
null
null
null
null
null
1.4 W
Dual N Channel
0.0295 ohm
150 °C
6 A
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
Need More?
USD $:
$ 0.09307
8000+
$0.09307
16000+
$0.09184
32000+
$0.09006
64000+
$0.08869
128000+
$0.08725
SubTotal:
$744.56