PDP SEO Portlet

ECH8690-TL-H

Complementary Dual Power MOSFET 60V

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: ECH8690-TL-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • On-State Resistance
    Nch:RDS(on)1=42 mOhm(typ.)
    Pch:RDS(on)1=73 mOhm(typ.)
  • Protection diode in
  • 4V drive
  • Halogen free compliance
  • Nch+Pch MOSFET

Technical Attributes

Find Similar Parts

Description Value
null
60 V
null
null
null
null
null
null
Complementary
0.055 ohm
150 °C
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.3452
3000+
$0.3452
6000+
$0.34066
12000+
$0.33406
24000+
$0.32897
48000+
$0.32362
SubTotal:
$1,035.60