PDP SEO Portlet

ECH8655R-TL-H

Dual N-Channel Power MOSFET 24V, 9A, 17mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: ECH8655R-TL-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low on resistance
  • 2.5 V drive
  • Common-drain type
  • Built-in gate protection resistor
  • Best suited for LiB charging and discharging switch
  • Protection diode in
  • Halogen free compliance

Technical Attributes

Find Similar Parts

Description Value
8 Pins
24 V
null
null
null
null
null
1.5 W
Dual N Channel
0.016 ohm
150 °C
9 A
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.27707
3000+
$0.27707
6000+
$0.27342
12000+
$0.26813
24000+
$0.26404
48000+
$0.25975
SubTotal:
$831.21