DTC144EM3T5G
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 47 kohm, 47 kohm
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: DTC144EM3T5G
Secondary Manufacturer Part#: DTC144EM3T5G
- RoHS 10 Compliant
- Tariff Charges
This series of digital transistors is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.
- Simplifies Circuit Design
- Reduces Board Space
- Reduces Component Count
- These Devices are PbFree, Halogen Free/BFR Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 | ||
| 47 kOhm | ||
| 50 | ||
| 100 | ||
| 80 | ||
| 3 | ||
| 150 °C | ||
| 600 | ||
| SOT-723 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |