PDP SEO Portlet

DTC114EM3T5G

Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 10 kohm, 10 kohm

Manufacturer:onsemi
Avnet Manufacturer Part #: DTC114EM3T5G
Secondary Manufacturer Part#: DTC114EM3T5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of digital transistors is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • These Devices are PbFree, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
10
10 kOhm
50
100
35
3
150 °C
600
SOT-723
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:16000  Mult:8000  
USD $:
16000+
$0.04507
32000+
$0.04447
64000+
$0.04361
128000+
$0.04323
256000+
$0.04301